FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI 104 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q32FWZPIG TR

DigiKey Part Number
W25Q32FWZPIGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25Q32FWZPIG TR
Description
IC FLASH 32MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI 104 MHz 8-WSON (6x5)
Datasheet
 Datasheet
EDA/CAD Models
W25Q32FWZPIG TR Models
Product Attributes
Filter Similar Products
Category
Memory Organization
4M x 8
Mfr
Memory Interface
SPI - Quad I/O, QPI
Series
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
60µs, 5ms
Part Status
Obsolete
Voltage - Supply
1.65V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WSON (6x5)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types