
W25Q32FWXGIG TR | |
|---|---|
DigiKey Part Number | W25Q32FWXGIGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q32FWXGIG TR |
Description | IC FLASH 32MBIT SPI/QUAD 8XSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI 104 MHz 8-XSON (4x4) |
Datasheet | Datasheet |
Category | Memory Organization 4M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 60µs, 5ms |
Part Status Obsolete | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-XSON (4x4) |
Memory Size | Base Product Number |

