Parametric Equivalent

W25Q25PWXCIM TR | |
|---|---|
DigiKey Part Number | 256-W25Q25PWXCIMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q25PWXCIM TR |
Description | SPIFLASH, 256M-BIT, 4KB UNIFORM |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O 166 MHz 4.5 ns 8-XSON (4x4) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 166 MHz |
Series | Write Cycle Time - Word, Page 1.5ms |
Packaging Tape & Reel (TR) | Access Time 4.5 ns |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-XSON (4x4) |
Memory Organization 32M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q25PWXCIQ TR | Winbond Electronics | 0 | 256-W25Q25PWXCIQTR-ND | 2,44754 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,44754 € | 12.237,70 € |
| Unit Price without VAT: | 2,44754 € |
|---|---|
| Unit Price with VAT: | 2,91257 € |

