
W25Q25PWTBIM | |
|---|---|
DigiKey Part Number | 256-W25Q25PWTBIM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q25PWTBIM |
Description | SPIFLASH, 256M-BIT, 4KB UNIFORM |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O 166 MHz 4.5 ns 24-TFBGA (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 166 MHz |
Series | Write Cycle Time - Word, Page 1.5ms |
Packaging Tray | Access Time 4.5 ns |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 24-TFBGA (8x6) |
Memory Organization 32M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,71400 € | 37,14 € |
| 25 | 3,60440 € | 90,11 € |
| 50 | 3,52080 € | 176,04 € |
| 100 | 3,43750 € | 343,75 € |
| 480 | 3,25063 € | 1.560,30 € |
| 960 | 3,16941 € | 3.042,63 € |
| 1.440 | 3,12244 € | 4.496,31 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

