FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q256JVCIQ TR

DigiKey Part Number
W25Q256JVCIQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25Q256JVCIQ TR
Description
IC FLASH 256MBIT SPI 24TFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
32M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
133 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
3ms
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
24-TFBGA (6x8)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,10308 €8.206,16 €
Manufacturers Standard Package
Unit Price without VAT:4,10308 €
Unit Price with VAT:4,88267 €