W25Q256FVEIF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Winbond Electronics
In Stock: 0
Unit Price: 5,16000 €
Datasheet

Direct


Winbond Electronics
In Stock: 0
Unit Price: 5,37000 €
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: 5,43000 €
Datasheet
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 104 MHz 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q256FVEIF

DigiKey Part Number
W25Q256FVEIF-ND
Manufacturer
Manufacturer Product Number
W25Q256FVEIF
Description
IC FLASH 256MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 104 MHz 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
32M x 8
Mfr
Memory Interface
SPI - Quad I/O, QPI
Series
Clock Frequency
104 MHz
Packaging
Tube
Write Cycle Time - Word, Page
50µs, 3ms
Part Status
Discontinued at DigiKey
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WSON (8x6)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W25Q256JVEIMWinbond Electronics0256-W25Q256JVEIM-TUBE-ND5,16000 €Direct
W25Q256JVEIQWinbond Electronics0256-W25Q256JVEIQ-TUBE-ND5,37000 €Direct
MX25L25673GZNI-08GMacronix01092-1240-ND5,43000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types