
W25Q256FVBJQ TR | |
|---|---|
DigiKey Part Number | W25Q256FVBJQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q256FVBJQ TR |
Description | IC FLASH 256MBIT SPI 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 104 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 50µs, 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-TFBGA (6x8) |
Memory Size | Base Product Number |

