W25Q256FVBIF TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Winbond Electronics
In Stock: 480
Unit Price: 3,98000 €
Datasheet
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 104 MHz 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q256FVBIF TR

DigiKey Part Number
W25Q256FVBIFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25Q256FVBIF TR
Description
IC FLASH 256MBIT SPI 24TFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 104 MHz 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
50µs, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types