Image for W25Q20RLSSJQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q20RLSSJQ

DigiKey Part Number
256-W25Q20RLSSJQ-ND
Manufacturer
Manufacturer Product Number
W25Q20RLSSJQ
Description
IC FLASH 2MBIT SPI/QUAD I/O
Customer Reference
Detailed Description
Memory IC 2Mbit SPI - Quad I/O 104 MHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
Mfr
Memory Organization
256K x 8
Packaging
Tube
Memory Interface
SPI - Quad I/O
Part Status
Not For New Designs
Clock Frequency
104 MHz
Memory Format
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,24700 €2,47 €
250,24080 €6,02 €
500,23580 €11,79 €
1000,23080 €23,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €