
W25Q20RLSSJQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q20RLSSJQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q20RLSSJQ TR |
Description | IC FLASH 2MBIT SPI/QUAD I/O |
Customer Reference | |
Detailed Description | Memory IC 2Mbit SPI - Quad I/O 104 MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Memory Format | ||
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22412 € | 448,24 € |
| 4.000 | 0,21762 € | 870,48 € |
| 6.000 | 0,21436 € | 1.286,16 € |
| 10.000 | 0,21075 € | 2.107,50 € |
| 14.000 | 0,20865 € | 2.921,10 € |
| 20.000 | 0,20662 € | 4.132,40 € |
| Unit Price without VAT: | 0,22412 € |
|---|---|
| Unit Price with VAT: | 0,26670 € |

