
W25Q20RLSNJQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q20RLSNJQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q20RLSNJQ TR |
Description | IC FLASH 2MBIT SPI/QUAD I/O |
Customer Reference | |
Detailed Description | Memory IC 2Mbit SPI - Quad I/O 104 MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25973 € | 649,33 € |
| 5.000 | 0,25278 € | 1.263,90 € |
| 7.500 | 0,24930 € | 1.869,75 € |
| 12.500 | 0,24544 € | 3.068,00 € |
| 17.500 | 0,24319 € | 4.255,82 € |
| 25.000 | 0,24102 € | 6.025,50 € |
| Unit Price without VAT: | 0,25973 € |
|---|---|
| Unit Price with VAT: | 0,30908 € |

