W25Q16VSSIG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,83000 €
Datasheet

Similar


Microchip Technology
In Stock: 7.238
Unit Price: 1,77000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.426
Unit Price: 1,70000 €
Datasheet
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q16VSSIG

DigiKey Part Number
W25Q16VSSIG-ND
Manufacturer
Manufacturer Product Number
W25Q16VSSIG
Description
IC FLASH 16MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
W25Q16VSSIG Models
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
80 MHz
Packaging
Tube
Write Cycle Time - Word, Page
50µs, 3ms
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W25Q16JVSSIQWinbond Electronics0W25Q16JVSSIQ-ND0,83000 €Similar
SST25VF016B-50-4C-S2AF-TMicrochip Technology7.238SST25VF016B-50-4C-S2AF-TCT-ND1,77000 €Similar
SST25VF016B-50-4I-S2AFMicrochip Technology4.426SST25VF016B-50-4I-S2AF-ND1,70000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes