Parametric Equivalent

W25Q16RVZPJM | |
|---|---|
DigiKey Part Number | 256-W25Q16RVZPJM-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | W25Q16RVZPJM |
Description | SPIFLASH, 3V, 16M-BIT, 4KB UNIFO |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 4.5 ns 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 2ms |
Packaging Tray | Access Time 4.5 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (6x5) |
Memory Organization 2M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q16RVZPJM TR | Winbond Electronics | 0 | 256-W25Q16RVZPJMTR-ND | 1,02907 € | Parametric Equivalent |
| Tray: | 570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,18100 € | 11,81 € |
| 25 | 1,14680 € | 28,67 € |
| 50 | 1,12160 € | 56,08 € |
| 100 | 1,09600 € | 109,60 € |
| 250 | 1,06212 € | 265,53 € |
| 570 | 1,03182 € | 588,14 € |
| 1.140 | 1,00652 € | 1.147,43 € |
| 5.130 | 0,98949 € | 5.076,08 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |


