
W25Q16RVSSJQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q16RVSSJQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q16RVSSJQ TR |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37592 € | 751,84 € |
| 4.000 | 0,36596 € | 1.463,84 € |
| 6.000 | 0,36098 € | 2.165,88 € |
| 10.000 | 0,35545 € | 3.554,50 € |
| 14.000 | 0,35222 € | 4.931,08 € |
| 20.000 | 0,34912 € | 6.982,40 € |
| Unit Price without VAT: | 0,37592 € |
|---|---|
| Unit Price with VAT: | 0,44734 € |

