
W25Q16JWSSIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q16JWSSIQTR-ND - Tape & Reel (TR) 256-W25Q16JWSSIQTRCT-ND - Cut Tape (CT) 256-W25Q16JWSSIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q16JWSSIQ TR |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,73000 € | 7,30 € |
| 25 | 0,71000 € | 17,75 € |
| 50 | 0,69460 € | 34,73 € |
| 100 | 0,67920 € | 67,92 € |
| 250 | 0,65880 € | 164,70 € |
| 500 | 0,64338 € | 321,69 € |
| 1.000 | 0,62799 € | 627,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61269 € | 1.225,38 € |
| 4.000 | 0,59752 € | 2.390,08 € |
| 6.000 | 0,58873 € | 3.532,38 € |
| 10.000 | 0,57777 € | 5.777,70 € |
| 14.000 | 0,57063 € | 7.988,82 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |



