Parametric Equivalent
Similar

W25Q16JLSNIG | |
|---|---|
DigiKey Part Number | 256-W25Q16JLSNIG-ND |
Manufacturer | |
Manufacturer Product Number | W25Q16JLSNIG |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 104 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Series | Write Cycle Time - Word, Page 3ms |
Packaging Tube | Access Time 6 ns |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q16JLSNIG TR | Winbond Electronics | 0 | 256-W25Q16JLSNIGTR-ND | 1,01588 € | Parametric Equivalent |
| MX25R1635FM1IL0 | Macronix | 0 | 1092-1177-ND | 1,11000 € | Similar |
| Tube: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,15000 € | 11,50 € |
| 25 | 1,11760 € | 27,94 € |
| 50 | 1,09280 € | 54,64 € |
| 100 | 1,06790 € | 106,79 € |
| 300 | 1,02837 € | 308,51 € |
| 500 | 1,01010 € | 505,05 € |
| 1.000 | 0,98540 € | 985,40 € |
| 5.000 | 0,96310 € | 4.815,50 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |




