W25Q16FWSSIQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Winbond Electronics
In Stock: 0
Unit Price: 1,26000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 1,09989 €
Datasheet
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q16FWSSIQ

DigiKey Part Number
W25Q16FWSSIQ-ND
Manufacturer
Manufacturer Product Number
W25Q16FWSSIQ
Description
IC FLASH 16MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 8
Mfr
Memory Interface
SPI - Quad I/O, QPI
Series
Clock Frequency
104 MHz
Packaging
Tube
Write Cycle Time - Word, Page
60µs, 3ms
Part Status
Obsolete
Voltage - Supply
1.65V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W25Q16JWSSIQWinbond Electronics0256-W25Q16JWSSIQ-ND1,26000 €Direct
W25Q16JWSSIMWinbond Electronics0256-W25Q16JWSSIM-ND1,09989 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types