
W25Q16DVDAIG TR | |
|---|---|
DigiKey Part Number | W25Q16DVDAIGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q16DVDAIG TR |
Description | IC FLASH 16MBIT SPI/QUAD 8DIP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 104 MHz 8-PDIP |
Datasheet | Datasheet |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 50µs, 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |

