Parametric Equivalent

W25Q12PWZPIM | |
|---|---|
DigiKey Part Number | 256-W25Q12PWZPIM-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | W25Q12PWZPIM |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 166 MHz 4.5 ns 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 166 MHz |
Series | Write Cycle Time - Word, Page 1.5ms |
Packaging Tube | Access Time 4.5 ns |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (6x5) |
Memory Organization 16M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q12PWZPIQ | Winbond Electronics | 9 | 256-W25Q12PWZPIQ-TUBE-ND | 1,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,78200 € | 17,82 € |
| 25 | 1,73080 € | 43,27 € |
| 50 | 1,69180 € | 84,59 € |
| 100 | 1,65280 € | 165,28 € |
| 300 | 1,59090 € | 477,27 € |
| 500 | 1,56226 € | 781,13 € |
| 1.000 | 1,52373 € | 1.523,73 € |
| 5.000 | 1,43620 € | 7.181,00 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |


