
W25Q12PWSFIM | |
|---|---|
DigiKey Part Number | 256-W25Q12PWSFIM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q12PWSFIM |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 166 MHz 4.5 ns 16-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 166 MHz |
Series | Write Cycle Time - Word, Page 1.5ms |
Packaging Tray | Access Time 4.5 ns |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 16-SOIC |
Memory Organization 16M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q12PWSFIQ | Winbond Electronics | 151 | 256-W25Q12PWSFIQ-ND | 3,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 3,12700 € | 31,27 € |
| 25 | 3,03400 € | 75,85 € |
| 50 | 2,96380 € | 148,19 € |
| 176 | 2,83648 € | 499,22 € |
| 352 | 2,76690 € | 973,95 € |
| 528 | 2,72653 € | 1.439,61 € |
| 1.056 | 2,71779 € | 2.869,99 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |


