
W25Q12NEZPIG | |
|---|---|
DigiKey Part Number | 256-W25Q12NEZPIG-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | W25Q12NEZPIG |
Description | SPIFLASH, 128M-BIT, 1.2V, 4KB UN |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 104 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tube | Voltage - Supply 1.14V ~ 1.26V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 8-WSON (6x5) |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 3,27300 € | 32,73 € |
| 25 | 3,17560 € | 79,39 € |
| 50 | 3,10200 € | 155,10 € |
| 100 | 3,02830 € | 302,83 € |
| 300 | 2,91230 € | 873,69 € |
| 500 | 2,85894 € | 1.429,47 € |
| 1.000 | 2,84973 € | 2.849,73 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |


