
W25Q12NESSIG | |
|---|---|
DigiKey Part Number | 256-W25Q12NESSIG-ND |
Manufacturer | |
Manufacturer Product Number | W25Q12NESSIG |
Description | SPIFLASH, 128M-BIT, 1.2V, 4KB UN |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 2,12600 € | 21,26 € |
| 25 | 2,06480 € | 51,62 € |
| 90 | 1,97856 € | 178,07 € |
| 180 | 1,93178 € | 347,72 € |
| 270 | 1,90456 € | 514,23 € |
| 540 | 1,85819 € | 1.003,42 € |
| 1.080 | 1,81221 € | 1.957,19 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

