
W25Q12NESSIG TR | |
|---|---|
DigiKey Part Number | 256-W25Q12NESSIGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q12NESSIG TR |
Description | SPIFLASH, 128M-BIT, 1.2V, 4KB UN |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,39997 € | 2.799,94 € |
| 4.000 | 1,37070 € | 5.482,80 € |
| 6.000 | 1,35604 € | 8.136,24 € |
| Unit Price without VAT: | 1,39997 € |
|---|---|
| Unit Price with VAT: | 1,66596 € |

