
W25Q128JWSIM TR | |
|---|---|
DigiKey Part Number | 256-W25Q128JWSIMTR-ND - Tape & Reel (TR) 256-W25Q128JWSIMTRCT-ND - Cut Tape (CT) 256-W25Q128JWSIMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q128JWSIM TR |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | -, 3ms | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 2,12600 € | 21,26 € |
| 25 | 2,06480 € | 51,62 € |
| 50 | 2,01820 € | 100,91 € |
| 100 | 1,97140 € | 197,14 € |
| 250 | 1,90972 € | 477,43 € |
| 500 | 1,86330 € | 931,65 € |
| 1.000 | 1,81729 € | 1.817,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,77184 € | 3.543,68 € |
| 4.000 | 1,72708 € | 6.908,32 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |



