
W25Q128JWFIQ | |
|---|---|
DigiKey Part Number | 256-W25Q128JWFIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q128JWFIQ |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,87800 € | 18,78 € |
| 25 | 1,82360 € | 45,59 € |
| 50 | 1,78240 € | 89,12 € |
| 176 | 1,70744 € | 300,51 € |
| 352 | 1,66634 € | 586,55 € |
| 528 | 1,64241 € | 867,19 € |
| 1.056 | 1,60180 € | 1.691,50 € |
| 5.104 | 1,51158 € | 7.715,10 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

