
W25Q128JVCIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q128JVCIQTR-ND - Tape & Reel (TR) 256-W25Q128JVCIQTRCT-ND - Cut Tape (CT) 256-W25Q128JVCIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q128JVCIQ TR |
Description | IC FLASH 128MBIT SPI 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q128JVCIQ TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 2,18200 € | 21,82 € |
| 25 | 2,11960 € | 52,99 € |
| 50 | 2,07140 € | 103,57 € |
| 100 | 2,02350 € | 202,35 € |
| 250 | 1,96012 € | 490,03 € |
| 500 | 1,91246 € | 956,23 € |
| 1.000 | 1,86522 € | 1.865,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,81854 € | 3.637,08 € |
| 4.000 | 1,77258 € | 7.090,32 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |


