
W25Q128FVTIQ | |
|---|---|
DigiKey Part Number | W25Q128FVTIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q128FVTIQ |
Description | IC FLASH 128MBIT SPI/QUAD 8VSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 104 MHz 8-VSOP |
Datasheet | Datasheet |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 50µs, 3ms |
Part Status Discontinued at DigiKey | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-VSOP |
Memory Size | Base Product Number |

