FLASH - NOR (SLC) Memory IC 1Mbit SPI - Quad I/O, QPI, DTR 133 MHz 4.5 ns 8-XSON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q10RLXHJM TR

DigiKey Part Number
256-W25Q10RLXHJMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25Q10RLXHJM TR
Description
SPIFLASH, 1M-BIT, 4KB UNIFORM SE
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 1Mbit SPI - Quad I/O, QPI, DTR 133 MHz 4.5 ns 8-XSON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
2ms
Access Time
4.5 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-XSON (2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,32377 €1.295,08 €
Manufacturers Standard Package
Unit Price without VAT:0,32377 €
Unit Price with VAT:0,38529 €