Parametric Equivalent

W25Q02JVTBIM TR | |
|---|---|
DigiKey Part Number | 256-W25Q02JVTBIMTR-ND - Tape & Reel (TR) 256-W25Q02JVTBIMTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | W25Q02JVTBIM TR |
Description | IC FLASH 2GBIT SPI/QUAD 24TFBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 133 MHz 7.5 ns 24-TFBGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q02JVTBIM TR Models |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Access Time 7.5 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 24-TFBGA (8x6) |
Memory Size | Base Product Number |
Memory Organization 256M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q02JVTBIM | Winbond Electronics | 0 | 256-W25Q02JVTBIM-ND | 46,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,95000 € | 36,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 32,67951 € | 65.359,02 € |
| Unit Price without VAT: | 36,95000 € |
|---|---|
| Unit Price with VAT: | 43,97050 € |


