Parametric Equivalent

W25Q02JVTBIM TR | |
|---|---|
DigiKey Part Number | 256-W25Q02JVTBIMTR-ND - Tape & Reel (TR) 256-W25Q02JVTBIMTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | W25Q02JVTBIM TR |
Description | IC FLASH 2GBIT SPI/QUAD 24TFBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 133 MHz 7.5 ns 24-TFBGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q02JVTBIM TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Access Time | 7.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,68000 € | 30,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 23,37510 € | 46.750,20 € |
| Unit Price without VAT: | 30,68000 € |
|---|---|
| Unit Price with VAT: | 36,50920 € |












