Parametric Equivalent

W25Q01JVTBIM | |
|---|---|
DigiKey Part Number | 256-W25Q01JVTBIM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q01JVTBIM |
Description | IC FLASH 1GBIT SPI/QUAD 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 133 MHz 7.5 ns 24-TFBGA (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 3.5ms |
Packaging Tray | Access Time 7.5 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-TFBGA (8x6) |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q01JVTBIM TR | Winbond Electronics | 0 | 256-W25Q01JVTBIMTR-ND | 9,82944 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 9,79017 € | 4.699,28 € |
| Unit Price without VAT: | 9,79017 € |
|---|---|
| Unit Price with VAT: | 11,65030 € |



