Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W25N512GWPIT | |
|---|---|
DigiKey Part Number | 256-W25N512GWPIT-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | W25N512GWPIT |
Description | IC FLASH 512MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 512Mbit SPI - Quad I/O 104 MHz 7 ns 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Series | Write Cycle Time - Word, Page 700µs |
Packaging Tray | Access Time 7 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25N512GWEIR | Winbond Electronics | 0 | 256-W25N512GWEIR-TRAY-ND | 2,00246 € | Parametric Equivalent |
| W25N512GWEIR TR | Winbond Electronics | 0 | 256-W25N512GWEIRTR-ND | 2,00254 € | Parametric Equivalent |
| W25N512GWEIT | Winbond Electronics | 0 | 256-W25N512GWEIT-TRAY-ND | 2,00246 € | Parametric Equivalent |
| W25N512GWEIT TR | Winbond Electronics | 0 | 256-W25N512GWEITTR-ND | 2,00254 € | Parametric Equivalent |
| W25N512GWPIR | Winbond Electronics | 0 | 256-W25N512GWPIR-TRAY-ND | 1,93916 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | 1,93916 € | 1.105,32 € |
| Unit Price without VAT: | 1,93916 € |
|---|---|
| Unit Price with VAT: | 2,30760 € |



