Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



W25N512GWFIT | |
|---|---|
DigiKey Part Number | 256-W25N512GWFIT-ND |
Manufacturer | |
Manufacturer Product Number | W25N512GWFIT |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 512Mbit SPI - Quad I/O 104 MHz 7 ns 16-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Series | Write Cycle Time - Word, Page 700µs |
Packaging Tray | Access Time 7 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25N512GWFIR | Winbond Electronics | 0 | 256-W25N512GWFIR-ND | 2,02216 € | Parametric Equivalent |
| W25N512GWFIR TR | Winbond Electronics | 0 | 256-W25N512GWFIRTR-ND | 1,96327 € | Parametric Equivalent |
| W25N512GWFIT TR | Winbond Electronics | 0 | 256-W25N512GWFITTR-ND | 1,96327 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 2,02216 € | 355,90 € |
| Unit Price without VAT: | 2,02216 € |
|---|---|
| Unit Price with VAT: | 2,40637 € |


