Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W25N04LWTBIG TR | |
|---|---|
DigiKey Part Number | 256-W25N04LWTBIGTR-ND |
Manufacturer | |
Manufacturer Product Number | W25N04LWTBIG TR |
Description | 4G-BIT SERIAL NAND FLASH, 1.8V |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI - Quad I/O 104 MHz 7 ns 24-TFBGA (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Series | Write Cycle Time - Word, Page 800µs |
Packaging Tube | Access Time 7 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 24-TFBGA (8x6) |
Memory Organization 512M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25N04LWTBIE | Winbond Electronics | 0 | 256-W25N04LWTBIE-ND | 6,08613 € | Parametric Equivalent |
| W25N04LWTBIE TR | Winbond Electronics | 0 | 256-W25N04LWTBIETR-ND | 6,13849 € | Parametric Equivalent |
| W25N04LWTBIG | Winbond Electronics | 330 | 256-W25N04LWTBIG-ND | 7,31000 € | Parametric Equivalent |
| W25N04LWTBIR | Winbond Electronics | 0 | 256-W25N04LWTBIR-ND | 6,08613 € | Parametric Equivalent |
| W25N04LWTBIR TR | Winbond Electronics | 0 | 256-W25N04LWTBIRTR-ND | 6,13849 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,13849 € | 12.276,98 € |
| Unit Price without VAT: | 6,13849 € |
|---|---|
| Unit Price with VAT: | 7,30480 € |


