Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W25N04KWTBIU TR | |
|---|---|
DigiKey Part Number | 256-W25N04KWTBIUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25N04KWTBIU TR |
Description | IC FLASH 4GBIT SPI/QUAD 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI - Quad I/O 104 MHz 8 ns 24-TFBGA (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Series | Write Cycle Time - Word, Page 700µs |
Packaging Tape & Reel (TR) | Access Time 8 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 24-TFBGA (8x6) |
Memory Size | Base Product Number |
Memory Organization 512M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25N04KWTBIR | Winbond Electronics | 0 | 256-W25N04KWTBIR-ND | 6,34790 € | Parametric Equivalent |
| W25N04KWTBIR TR | Winbond Electronics | 0 | 256-W25N04KWTBIRTR-ND | 6,38717 € | Parametric Equivalent |
| W25N04KWTBIU | Winbond Electronics | 0 | 256-W25N04KWTBIU-ND | 6,34790 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,35292 € | 14.705,84 € |
| Unit Price without VAT: | 7,35292 € |
|---|---|
| Unit Price with VAT: | 8,74997 € |


