

W25N04KVTBIU TR | |
|---|---|
DigiKey Part Number | 256-W25N04KVTBIUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25N04KVTBIU TR |
Description | IC FLASH 4GBIT SPI/QUAD 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit SPI - Quad I/O 104 MHz 24-TFBGA (8x6) |
Datasheet | Datasheet |
Category | Memory Organization 512M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 250µs |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND | Supplier Device Package 24-TFBGA (8x6) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,76674 € | 13.533,48 € |
| Unit Price without VAT: | 6,76674 € |
|---|---|
| Unit Price with VAT: | 8,05242 € |

