Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W25N02KWTBIU | |
|---|---|
DigiKey Part Number | 256-W25N02KWTBIU-ND |
Manufacturer | |
Manufacturer Product Number | W25N02KWTBIU |
Description | IC FLASH 2GBIT SPI/QUAD 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O 104 MHz 8 ns 24-TFBGA (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Series | Write Cycle Time - Word, Page 700µs |
Packaging Tray | Access Time 8 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 24-TFBGA (8x6) |
Memory Size | Base Product Number |
Memory Organization 256M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25N02KWTBIR | Winbond Electronics | 0 | 256-W25N02KWTBIR-ND | 14,01773 € | Parametric Equivalent |
| W25N02KWTBIR TR | Winbond Electronics | 0 | 256-W25N02KWTBIRTR-ND | 14,05701 € | Parametric Equivalent |
| W25N02KWTBIU TR | Winbond Electronics | 0 | 256-W25N02KWTBIUTR-ND | 14,05701 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 14,01773 € | 6.728,51 € |
| Unit Price without VAT: | 14,01773 € |
|---|---|
| Unit Price with VAT: | 16,68110 € |


