W25N02JWTBIC TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 5,94717 €
Datasheet
FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 166 MHz 6 ns 24-TFBGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 166 MHz 6 ns 24-TFBGA (8x6)

W25N02JWTBIC TR

DigiKey Part Number
256-W25N02JWTBICTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25N02JWTBIC TR
Description
IC FLASH 2GBIT SPI/QUAD 24TFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 166 MHz 6 ns 24-TFBGA (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O, QPI, DTR
Mfr
Clock Frequency
166 MHz
Series
Write Cycle Time - Word, Page
700µs
Packaging
Tape & Reel (TR)
Access Time
6 ns
Part Status
Active
Voltage - Supply
1.7V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND (SLC)
Supplier Device Package
24-TFBGA (8x6)
Memory Size
Base Product Number
Memory Organization
256M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W25N02JWTBIF TRWinbond Electronics0256-W25N02JWTBIFTR-ND5,94717 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0005,11759 €10.235,18 €
Manufacturers Standard Package
Unit Price without VAT:5,11759 €
Unit Price with VAT:6,08993 €