W25N02JWSFIF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 14,12989 €
Datasheet
FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O, DTR 166 MHz 8 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O, DTR 166 MHz 8 ns 16-SOIC

W25N02JWSFIF

DigiKey Part Number
256-W25N02JWSFIF-ND
Manufacturer
Manufacturer Product Number
W25N02JWSFIF
Description
IC FLASH 2GBIT SPI/QUAD 16SOIC
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O, DTR 166 MHz 8 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O, DTR
Mfr
Clock Frequency
166 MHz
Series
Write Cycle Time - Word, Page
700µs
Packaging
Tray
Access Time
8 ns
Part Status
Active
Voltage - Supply
1.7V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND (SLC)
Supplier Device Package
16-SOIC
Memory Size
Base Product Number
Memory Organization
256M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W25N02JWSFICWinbond Electronics0256-W25N02JWSFIC-ND14,12989 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17614,12989 €2.486,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,12989 €
Unit Price with VAT:16,81457 €