Parametric Equivalent

W25N01KWZEIG | |
|---|---|
DigiKey Part Number | 256-W25N01KWZEIG-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | W25N01KWZEIG |
Description | IC FLASH 1GBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit SPI - Quad I/O 104 MHz 7 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Access Time | 7 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 2,96063 € | 186,52 € |
| Unit Price without VAT: | 2,96063 € |
|---|---|
| Unit Price with VAT: | 3,52315 € |


