W25N01GWZEIT TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 2,77793 €
Datasheet
8-WSON E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-WSON E

W25N01GWZEIT TR

DigiKey Part Number
256-W25N01GWZEITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25N01GWZEIT TR
Description
IC FLASH 1GBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O 104 MHz 8 ns 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
700µs
Access Time
8 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0002,77793 €11.111,72 €
Manufacturers Standard Package
Unit Price without VAT:2,77793 €
Unit Price with VAT:3,30574 €