

W25N01GVZEIG TR | |
|---|---|
DigiKey Part Number | 256-W25N01GVZEIGTR-ND - Tape & Reel (TR) 256-W25N01GVZEIGTRCT-ND - Cut Tape (CT) 256-W25N01GVZEIGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25N01GVZEIG TR |
Description | IC FLASH 1GBIT SPI 104MHZ 8WSON |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit SPI 104 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 40000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,63200 € | 36,32 € |
| 25 | 3,52480 € | 88,12 € |
| 50 | 3,44340 € | 172,17 € |
| 100 | 3,36200 € | 336,20 € |
| 250 | 3,25488 € | 813,72 € |
| 500 | 3,17464 € | 1.587,32 € |
| 1.000 | 3,09532 € | 3.095,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,94046 € | 11.761,84 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |











