Parametric Equivalent

W25Q256JWFIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q256JWFIQTR-ND - Tape & Reel (TR) 256-W25Q256JWFIQTRCT-ND - Cut Tape (CT) 256-W25Q256JWFIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q256JWFIQ TR |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 6 ns 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 3,57700 € | 35,77 € |
| 25 | 3,47120 € | 86,78 € |
| 50 | 3,39120 € | 169,56 € |
| 100 | 3,31100 € | 331,10 € |
| 250 | 3,20556 € | 801,39 € |
| 500 | 3,12658 € | 1.563,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,04848 € | 3.048,48 € |
| 2.000 | 2,97153 € | 5.943,06 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |


