
W25M512JVFIQ TR | |
|---|---|
DigiKey Part Number | 256-W25M512JVFIQTRCT-ND - Cut Tape (CT) 256-W25M512JVFIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25M512JVFIQ TR |
Description | IC FLASH 512MBIT SPI 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI 104 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 104 MHz |
Packaging Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |

