Parametric Equivalent
Parametric Equivalent

SMDTF04100YA00JS00 | |
|---|---|
DigiKey Part Number | 1928-1886-ND |
Manufacturer | |
Manufacturer Product Number | SMDTF04100YA00JS00 |
Description | CAP FILM 1UF 5% 160VAC 6054 |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTF04100YA00JS00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.602" L x 0.539" W (15.30mm x 13.70mm) |
Capacitance | Height - Seated (Max) 0.287" (7.30mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 160V | Applications DC Link, DC Filtering |
Voltage Rating - DC 250V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTF04100YA00JT00 | WIMA | 735 | 1928-1963-1-ND | 2,86000 € | Parametric Equivalent |
| CB182G0105JBC | KYOCERA AVX | 17 | 478-7489-1-ND | 3,99000 € | Parametric Equivalent |



