
CB182G0105JBC | |
|---|---|
DigiKey Part Number | 478-7489-2-ND - Tape & Reel (TR) 478-7489-1-ND - Cut Tape (CT) 478-7489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB182G0105JBC |
Description | CAP FILM 1UF 5% 250VDC 6054 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 6054 (153137 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB182G0105JBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.602" L x 0.539" W (15.30mm x 13.70mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 2,88700 € | 28,87 € |
| 50 | 2,43420 € | 121,71 € |
| 100 | 2,29450 € | 229,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,08460 € | 833,84 € |
| 800 | 2,00658 € | 1.605,26 € |
| 1.200 | 1,96747 € | 2.360,96 € |
| 2.000 | 1,92413 € | 3.848,26 € |
| 2.800 | 1,89880 € | 5.316,64 € |
| 4.000 | 1,87440 € | 7.497,60 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

