SMDTC03470QB00MS00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55891 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,54614 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 1.180
Unit Price: 1,65000 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,61781 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,57047 €
Datasheet
Image for SMDTC03470QB00MS00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTC03470QB00MS00

DigiKey Part Number
1928-SMDTC03470QB00MS00-ND
Manufacturer
Manufacturer Product Number
SMDTC03470QB00MS00
Description
CAP FILM 0.47UF 20% 40VAC 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.224" L x 0.201" W (5.70mm x 5.10mm)
Height - Seated (Max)
0.189" (4.80mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0000,50173 €3.010,38 €
Unit Price without VAT:0,50173 €
Unit Price with VAT:0,59706 €