Parametric Equivalent
Parametric Equivalent

SMDTD03470QB00MS00 | |
|---|---|
DigiKey Part Number | 1928-1872-ND |
Manufacturer | |
Manufacturer Product Number | SMDTD03470QB00MS00 |
Description | CAP FILM 0.47UF 20% 63VAC 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTD03470QB00MS00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.224" L x 0.201" W (5.70mm x 5.10mm) |
Capacitance | Height - Seated (Max) 0.189" (4.80mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - AC 63V | Applications DC Link, DC Filtering |
Voltage Rating - DC 100V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTD03470QB00MP00 | WIMA | 0 | 1928-1949-1-ND | 1,64000 € | Parametric Equivalent |
| SMDTD03470QB00MQ00 | WIMA | 0 | 1928-SMDTD03470QB00MQ00TR-ND | 0,61013 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,56338 € | 3.380,28 € |
| Unit Price without VAT: | 0,56338 € |
|---|---|
| Unit Price with VAT: | 0,67042 € |



