Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMDTC02150KA00KS00 | |
|---|---|
DigiKey Part Number | 1928-SMDTC02150KA00KS00-ND |
Manufacturer | |
Manufacturer Product Number | SMDTC02150KA00KS00 |
Description | CAP FILM 0.015UF 10% 40VAC 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.130" (3.30mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications DC Link, DC Filtering |
Voltage Rating - DC 63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTC02150KA00KP00 | WIMA | 0 | 1928-SMDTC02150KA00KP00TR-ND | 0,28104 € | Parametric Equivalent |
| SMDTC02150KA00KQ00 | WIMA | 0 | 1928-SMDTC02150KA00KQ00TR-ND | 0,27495 € | Parametric Equivalent |
| SMDTD02150KA00KP00 | WIMA | 0 | 1928-SMDTD02150KA00KP00TR-ND | 0,28931 € | Parametric Equivalent |
| SMDTD02150KA00KQ00 | WIMA | 0 | 1928-SMDTD02150KA00KQ00TR-ND | 0,28309 € | Parametric Equivalent |
| SMDTD02150KA00KS00 | WIMA | 0 | 1928-SMDTD02150KA00KS00-ND | 0,25705 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,24895 € | 1.493,70 € |
| Unit Price without VAT: | 0,24895 € |
|---|---|
| Unit Price with VAT: | 0,29625 € |


