SMDTC02150KA00KQ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,28104 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,24895 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,28931 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,28309 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,25705 €
Datasheet
0.015 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTC02150KA00KQ00

DigiKey Part Number
1928-SMDTC02150KA00KQ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDTC02150KA00KQ00
Description
CAP FILM 0.015UF 10% 40VAC 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.130" (3.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,27495 €1.374,75 €
Unit Price without VAT:0,27495 €
Unit Price with VAT:0,32719 €